Part Details for 501-0006 by NTE Electronics Inc
Overview of 501-0006 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25P9929
|
Newark | Rotary Pot, 2K, 2W, Through Hole, Track Resistance:2Kohm, No. Of Turns:-, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:501 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6.32Mm Rohs Compliant: Yes |Nte Electronics 501-0006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-501-0006-ND
|
DigiKey | POT 2K OHM 2W CARBON LINEAR Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 1 |
|
$30.0000 | Buy Now |
Part Details for 501-0006
501-0006 CAD Models
501-0006 Part Data Attributes
|
501-0006
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
501-0006
NTE Electronics Inc
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | MIL-R-94 | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 9.1 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 28.4 mm | |
Package Length | 15 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 314 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |