Part Details for 501-0095 by NTE Electronics Inc
Overview of 501-0095 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501-0095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-501-0095-ND
|
DigiKey | POT 250K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$12.0600 / $13.4000 | Buy Now |
DISTI #
70720369
|
RS | POTENTIOMETER 1/2 WATT 250K OHM 1/8 INCH DIAMETER SHAFT CARBON 10% SU2541S28 RV6 | NTE Electronics Inc. 501-0095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9500 / $12.5800 | RFQ |
Part Details for 501-0095
501-0095 CAD Models
501-0095 Part Data Attributes:
|
501-0095
NTE Electronics Inc
Buy Now
|
Compare Parts:
501-0095
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |