Part Details for 501-3407E by TE Connectivity
Overview of 501-3407E by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501-3407E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
49 In Stock |
|
$4.3500 / $11.1400 | Buy Now |
DISTI #
51560319
|
Verical | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Min Qty: 10 Package Multiple: 10 | Americas - 40 |
|
$11.8040 / $14.4820 | Buy Now |