There are no models available for this part yet.
Overview of 5010-FU0066-005 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for 5010-FU0066-005 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1872-ND
|
DigiKey | CONN MOD PLUG 6P6C Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2265 In Stock |
|
$0.2121 / $0.4500 | Buy Now | |
Onlinecomponents.com | Modular Plug - 6P6C - For Flat Oval Cables - Contact Plating: 50µ” RoHS: Compliant | 0 |
|
$0.1727 / $0.2870 | Buy Now | ||
DISTI #
66320235
|
Verical | Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Carton RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 2220 | Americas - 2000 |
|
$0.1291 / $0.1370 | Buy Now | |
DISTI #
C1S149600038678
|
Chip1Stop | Unclassified | 2000 |
|
$0.1700 | Buy Now |
CAD Models for 5010-FU0066-005 by CnC Tech LLC
Part Data Attributes for 5010-FU0066-005 by CnC Tech LLC
5010-FU0066-005
CnC Tech LLC
|
|
---|---|
Samacsys Manufacturer
|
CNC Tech
|
Want to compare parts?
-
5010-FU0066-005CnC Tech LLCVS
-