-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5144
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:Red, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:Red Rohs Compliant: Yes |Keystone 5010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50734 |
|
$0.1760 / $0.3120 | Buy Now |
DISTI #
36-5010-ND
|
DigiKey | PC TEST POINT MULTIPURPOSE RED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
170758 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5010
|
Mouser Electronics | Test Plugs & Test Jacks RED TEST POINT RoHS: Compliant | 96633 |
|
$0.1520 / $0.3200 | Buy Now |
DISTI #
70923079
|
RS | Test Point MultiPurpose THM .445 L .125 OD Heat Resistant Nylon 46 Red | Keystone Electronics 5010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 904 |
|
$0.1940 / $0.2900 | Buy Now |
|
Future Electronics | Red Multipurpose Through Hole Test Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 28852Bulk |
|
$0.2650 / $0.3100 | Buy Now |
|
Bisco Industries | 159541 |
|
Buy Now | ||
DISTI #
KEY5010
|
Heilind Electronics | TEST POINT (RED) | Americas - 68046 in Stock |
|
$0.2493 | Buy Now |
DISTI #
66757046
|
Verical | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Bulk Min Qty: 91 Package Multiple: 1 | Americas - 90000 |
|
$0.1959 / $0.8497 | Buy Now |
DISTI #
66763214
|
Verical | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Bulk Min Qty: 91 Package Multiple: 1 | Americas - 41301 |
|
$0.1959 / $0.8497 | Buy Now |
DISTI #
53832901
|
Verical | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Bulk Min Qty: 91 Package Multiple: 1 | Americas - 29240 |
|
$0.1959 / $0.8497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5010
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5010
Keystone Electronics Corp
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |