Part Details for 501003-2 by MISC MIL-AERO
Overview of 501003-2 by MISC MIL-AERO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-501003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
4605010032 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA | |
10118615-501003LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 1 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 501003-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYM501003-2
|
Interstate Connecting Components | UNCODED | 1 |
|
Buy Now |