-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3355
|
Newark | Mezzanine Connector, Header, 24Pos, 2Row Rohs Compliant: Yes |Molex 501017-0248 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$1.0700 / $1.1000 | Buy Now |
DISTI #
82AH2662
|
Newark | Mezzanine Connector, Header, 24Pos, 2Row Rohs Compliant: Yes |Molex 501017-0248 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8850 |
|
$1.4100 / $1.8800 | Buy Now |
DISTI #
71464069
|
RS | 0.4 BtB Plg Over Mold Assy24CktEmbsTpPkg | Molex Incorporated 501017-0248 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $2.0200 | RFQ |
DISTI #
MOL501017-0248
|
Heilind Electronics | 0.4 BTB PLG OVER MOLD ASS TEMBSTPPKG | Americas - 0 in Stock |
|
$1.1122 | Buy Now |
|
Onlinecomponents.com | 0.40mm Pitch Board-to-Board Receptacle, SMT, Dual Row, Vertical, 4.00mm Stacking Height, 24 Circuits RoHS: Compliant |
6000 Partner Stock |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
Molex 501017-0248
|
PEI Genesis | Board Stacking Connector | 6000 |
|
Buy Now | |
DISTI #
3500581
|
element14 Asia-Pacific | MEZZANINE CONNECTOR, HEADER, 24POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8850 |
|
$1.2094 / $1.4513 | Buy Now |
DISTI #
3499237
|
element14 Asia-Pacific | MEZZANINE CONNECTOR, HEADER, 24POS, 2ROW RoHS: Compliant Min Qty: 1500 Container: Reel | 7500 |
|
$1.0555 | Buy Now |
DISTI #
3499237
|
Farnell | MEZZANINE CONNECTOR, HEADER, 24POS, 2ROW RoHS: Compliant Min Qty: 1500 Lead time: 22 Weeks, 1 Days Container: Reel | 7500 |
|
$0.7990 / $0.8502 | Buy Now |
DISTI #
3500581
|
Farnell | MEZZANINE CONNECTOR, HEADER, 24POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 8850 |
|
$0.9875 / $1.2734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501017-0248
Molex
Buy Now
Datasheet
|
Compare Parts:
501017-0248
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |