-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W0186
|
Newark | 0.4 Btb Plg Over Mold Assy60Cktembstppkg Rohs Compliant: Yes |Molex 501017-0608 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$1.5800 / $1.7100 | Buy Now |
DISTI #
56R0990
|
Newark | 0.4 Btb Plg Over Mold Assy60Cktembstppkg Rohs Compliant: Yes |Molex 501017-0608 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
48AK9066
|
Newark | Stacking Conn, Hdr, 60Pos, 0.4Mm Rohs Compliant: Yes |Molex 501017-0608 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1600 / $3.1300 | Buy Now |
DISTI #
MOL501017-0608
|
Heilind Electronics | 0.4 BTB PLG OVER MOLD ASS TEMBSTPPKG | Americas - 0 in Stock |
|
$1.7334 | Buy Now |
|
Onlinecomponents.com | 0.40mm Pitch Board-to-Board Receptacle, SMT, Dual Row, Vertical, 4.00mm Stacking Height, 60 Circuits RoHS: Compliant |
27000 Partner Stock |
|
$1.4000 / $1.5700 | Buy Now |
DISTI #
4047789
|
Farnell | STACKING CONN, HDR, 60POS, 0.4MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 6 Days Container: Cut Tape | 0 |
|
$1.6357 / $2.2100 | Buy Now |
DISTI #
4047294
|
Farnell | STACKING CONN, HDR, 60POS, 0.4MM RoHS: Compliant Min Qty: 6000 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$1.6357 | Buy Now |
|
Master Electronics | 0.40mm Pitch Board-to-Board Receptacle, SMT, Dual Row, Vertical, 4.00mm Stacking Height, 60 Circuits RoHS: Compliant |
27000 Partner Stock |
|
$1.4000 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501017-0608
Molex
Buy Now
|
Compare Parts:
501017-0608
Molex
|
Samacsys Manufacturer | Molex |