-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T8524
|
Newark | 0.4 Btb Plg Assy 80Ckt Embstppkg Rohs Compliant: Yes |Molex 501017-0808 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
28W0188
|
Newark | Connectors 0.4 Btb Plg Assy 80Ckt Embstppkg Rohs Compliant: Yes |Molex 501017-0808 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2800 | Buy Now |
DISTI #
48AK9068
|
Newark | Stacking Conn, Hdr, 80Pos, 0.4Mm Rohs Compliant: Yes |Molex 501017-0808 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9400 / $3.9500 | Buy Now |
DISTI #
538-501017-0808
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 BTB PLG ASSY 80CKT EMBSTPPKG RoHS: Compliant | 5937 |
|
$1.7800 / $2.5100 | Buy Now |
DISTI #
71464076
|
RS | 0.4 BtB Plg Assy 80Ckt EmbsTpPkg | Molex Incorporated 501017-0808 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $3.6800 | RFQ |
DISTI #
MOL501017-0808
|
Heilind Electronics | 0.4 BTB PLG ASSY 80CKT EMBSTP KG | Americas - 0 in Stock |
|
$2.1802 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 80 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.7500 / $1.9800 | Buy Now |
DISTI #
Molex 501017-0808
|
PEI Genesis | Board Stacking Connector | 4500 |
|
Buy Now | |
DISTI #
4047790
|
Farnell | STACKING CONN, HDR, 80POS, 0.4MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 6 Days Container: Cut Tape | 0 |
|
$3.1837 / $5.3062 | Buy Now |
DISTI #
4047295
|
Farnell | STACKING CONN, HDR, 80POS, 0.4MM RoHS: Compliant Min Qty: 6000 Lead time: 27 Weeks, 6 Days Container: Reel | 0 |
|
$3.1463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501017-0808
Molex
Buy Now
Datasheet
|
Compare Parts:
501017-0808
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |
This table gives cross-reference parts and alternative options found for 501017-0808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501017-0808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55526-0807 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE | Molex | 501017-0808 vs 55526-0807 |
55526-0808 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE | Molex | 501017-0808 vs 55526-0808 |
DF12NB(3.0)-80DS-0.5V(51) | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | 501017-0808 vs DF12NB(3.0)-80DS-0.5V(51) |