Part Details for 5010170508 by Molex
Overview of 5010170508 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 5010170508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20768CT-ND
|
DigiKey | CONN PLUG 50POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49 In Stock |
|
$1.6783 / $3.1100 | Buy Now |
DISTI #
5010170508
|
Avnet Americas | Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5010170508) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.1910 | Buy Now |
DISTI #
77314409
|
Verical | Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$2.2222 | Buy Now |
DISTI #
501017-0508
|
TTI | Board to Board & Mezzanine Connectors 0.4 BtB Plg Assy 50Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.4900 | Buy Now |
DISTI #
5010170508
|
Avnet Abacus | Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 5010170508) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5010170508
|
Avnet Abacus | Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5010170508) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5010170508
5010170508 CAD Models
5010170508 Part Data Attributes
|
5010170508
Molex
Buy Now
Datasheet
|
Compare Parts:
5010170508
Molex
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for 5010170508
This table gives cross-reference parts and alternative options found for 5010170508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5010170508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK850145YG | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | 5010170508 vs AXK850145YG |
500027-5042 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | 5010170508 vs 500027-5042 |
55622-0508 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | 5010170508 vs 55622-0508 |
55622-501 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | 5010170508 vs 55622-501 |
55622-508 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | 5010170508 vs 55622-508 |
87819-0550 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Molex | 5010170508 vs 87819-0550 |
CPB0450-0390F | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | 5010170508 vs CPB0450-0390F |
500027-5099 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | 5010170508 vs 500027-5099 |