-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20770CT-ND
|
DigiKey | CONN PLUG 100POS SMD GOLD Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6085 In Stock |
|
$2.3991 / $3.6300 | Buy Now |
DISTI #
5010171008
|
Avnet Americas | Conn Board to Board RCP 100 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5010171008) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.4628 | Buy Now |
|
Quest Components | 952 |
|
$3.3360 / $6.6720 | Buy Now | |
DISTI #
5010171008
|
Avnet Abacus | Conn Board to Board RCP 100 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5010171008) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516501064644
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 375 |
|
$2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5010171008
Molex
Buy Now
Datasheet
|
Compare Parts:
5010171008
Molex
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |