Part Details for 5010445010 by Molex
Overview of 5010445010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5010445010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5010445010
|
Avnet Americas | Conn Wire to Board RCP 50 POS 0.4mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5010445010) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0 |
|
RFQ | |
DISTI #
5010445010
|
Avnet Americas | Conn Wire to Board RCP 50 POS 0.4mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5010445010) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0 |
|
RFQ | |
DISTI #
5010445010
|
Avnet Americas | Conn Wire to Board RCP 50 POS 0.4mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5010445010) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0 |
|
RFQ | |
DISTI #
5010445010
|
Avnet Abacus | Conn Wire to Board RCP 50 POS 0.4mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5010445010) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3046922
|
Farnell | 400UM WTB SIDEENTRYRECASSY50CKTEMBSTPPKG RoHS: Compliant Min Qty: 10500 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$1.7480 | Buy Now |
Part Details for 5010445010
5010445010 CAD Models
5010445010 Part Data Attributes
|
5010445010
Molex
Buy Now
Datasheet
|
Compare Parts:
5010445010
Molex
400UM WTB SIDE ENTRY REC 50CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS, ELV COMPL, 3500PCS/REEL | |
Body Breadth | 0.045 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.976 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 450 mΩ | |
Contact Style | SINGLE PRONG | |
Dielectric Withstanding Voltage | 160VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |