Part Details for 50105 by VISATON GmbH & Co KG
Overview of 50105 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-564MLC | Coilcraft Inc | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-562 | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-564MLB | Coilcraft Inc | General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 50105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-50105-ND
|
DigiKey | DL 18/1 (RAL 9010) 100 V Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$32.3125 / $49.7200 | Buy Now |
DISTI #
243-DL181100VRAL9010
|
Mouser Electronics | Speakers & Transducers 17cm (6.5") ceiling speaker corrosion free grille full-range driver RoHS: Compliant | 1 |
|
$33.8500 / $42.3900 | Buy Now |