Part Details for 5010P-1 by Brady Worldwide Inc
Overview of 5010P-1 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124350-10PLF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 3 Pair, 6 Column, 54 Position, 2.00mm (0.079in) Pitch |
Price & Stock for 5010P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-5010P-1-ND
|
DigiKey | 5010P-1 BLK 1" GOTHIC QUIK-ALIGN Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$8.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9600 / $8.2900 | Buy Now |