-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5011894010-ND
|
DigiKey | CONN RCPT HSG 40POS 1.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2631 In Stock |
|
$0.3697 / $0.7900 | Buy Now |
DISTI #
5011894010
|
Avnet Americas | Conn Housing RCP 40 POS 1mm Crimp ST Cable Mount Bag - Bulk (Alt: 5011894010) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4014 | Buy Now |
DISTI #
501189-4010
|
TTI | Headers & Wire Housings 40CKT WTB FM HOUSING DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 14800 In Stock |
|
$0.2920 / $0.3590 | Buy Now |
DISTI #
5011894010
|
Avnet Americas | Conn Housing RCP 40 POS 1mm Crimp ST Cable Mount Bag - Bulk (Alt: 5011894010) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4014 | Buy Now |
DISTI #
MX-501189-4010
|
TME | Plug, wire-board, female, Pico-Clasp, 1mm, PIN: 40, w/o contacts Min Qty: 12000 | 0 |
|
$0.3580 | RFQ |
DISTI #
5011894010
|
Avnet Americas | Conn Housing RCP 40 POS 1mm Crimp ST Cable Mount Bag - Bulk (Alt: 5011894010) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4014 | Buy Now |
DISTI #
MOL501189-4010
|
Interstate Connecting Components | 1.0 WTB 2-ROW REC HSG 40CKT | 634 |
|
$0.3366 / $0.4255 | Buy Now |
DISTI #
5011894010
|
Avnet Abacus | Conn Housing RCP 40 POS 1mm Crimp ST Cable Mount Bag (Alt: 5011894010) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks, 5 Days | Abacus - 48000 |
|
Buy Now | |
DISTI #
5011894010
|
Avnet Abacus | Conn Housing RCP 40 POS 1mm Crimp ST Cable Mount Bag (Alt: 5011894010) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5011894010
|
Avnet Asia | Conn Housing RCP 40 POS 1mm Crimp ST Cable Mount Bag (Alt: 5011894010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5011894010
Molex
Buy Now
Datasheet
|
Compare Parts:
5011894010
Molex
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.276 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.854 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.016 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.104 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |