-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5794
|
Newark | Connector, Header, 20Pos, 2Row, 1Mm, Connector Systems:Signal, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Pico-Clasp 501190 Series Rohs Compliant: Yes |Molex 501190-2027 (Alternate Part Number: 822350003643 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3089 |
|
$1.4200 / $1.9700 | Buy Now |
DISTI #
92M4794
|
Newark | 1.0 Wtb Wafer Assy 20Ckt Embstp Pkg |Molex 501190-2027 (Alternate Part Number: 822350003643 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
5011902027
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011902027) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1696 | Buy Now |
DISTI #
538-501190-2027
|
Mouser Electronics | Headers & Wire Housings 1.0 WtB Wafer Assy 2 ssy 20Ckt EmbsTp Pkg RoHS: Compliant | 8438 |
|
$0.8650 / $1.7400 | Buy Now |
DISTI #
MOL501190-2027
|
Heilind Electronics | 1.0 WTB WAFER ASSY 20CKT EMBS P PKG | Americas - 0 in Stock |
|
$0.8785 / $0.9808 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD Pico-Clasp™ T/R RoHS: Compliant |
15400 Partner Stock |
|
$0.7400 / $0.8900 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 14 |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
501190-2027
|
TTI | Headers & Wire Housings 1.0 WtB Wafer Assy 2 ssy 20Ckt EmbsTp Pkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Americas - 6600 In Stock |
|
$0.8200 / $0.8800 | Buy Now |
DISTI #
5011902027
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011902027) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1696 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 20 POS 1mm Solder ST SMD Pico-Clasp™ T/R RoHS: Compliant |
15400 Partner Stock |
|
$0.7400 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501190-2027
Molex
Buy Now
Datasheet
|
Compare Parts:
501190-2027
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.263 inch | |
Body Depth | 0.219 inch | |
Body Length | 0.484 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.105 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501190-2027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501190-2027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501190-2051 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Molex | 501190-2027 vs 501190-2051 |
501190-2019 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Molex | 501190-2027 vs 501190-2019 |
501190-2054 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Molex | 501190-2027 vs 501190-2054 |
501190-2029 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Molex | 501190-2027 vs 501190-2029 |
501190-2056 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Molex | 501190-2027 vs 501190-2056 |
501190-2052 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Molex | 501190-2027 vs 501190-2052 |