-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5796
|
Newark | Connector, Header, 40Pos, 2Row, 1Mm, Connector Systems:Signal, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Pico-Clasp 501190 Series Rohs Compliant: Yes |Molex 501190-4027 (Alternate Part Number: 822350003629 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 427 |
|
$2.3200 / $3.3400 | Buy Now |
DISTI #
538-501190-4027
|
Mouser Electronics | Headers & Wire Housings 1.0 WtB Wafer Assy 4 ssy 40Ckt EmbsTp Pk RoHS: Compliant | 1325 |
|
$1.6400 / $3.1500 | Buy Now |
DISTI #
MOL501190-4027
|
Heilind Electronics | 1.0 WTB WAFER ASSY 40CKT EMBS P PKG | Americas - 0 in Stock |
|
$1.6725 / $1.8672 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Pico-Clasp™ T/R RoHS: Compliant | 0 |
|
$1.5200 / $1.7500 | Buy Now |
DISTI #
501190-4027
|
TTI | Headers & Wire Housings 1.0 WtB Wafer Assy 4 ssy 40Ckt EmbsTp Pk RoHS: Compliant pbFree: Pb-Free Min Qty: 3300 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$1.6400 | Buy Now |
DISTI #
1835998
|
element14 Asia-Pacific | CONNECTOR, HEADER, 40POS, 2ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 427 |
|
$1.7320 / $3.3025 | Buy Now |
DISTI #
1835998
|
Farnell | CONNECTOR, HEADER, 40POS, 2ROW, 1MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 427 |
|
$1.7983 / $3.4966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501190-4027
Molex
Buy Now
Datasheet
|
Compare Parts:
501190-4027
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.263 inch | |
Body Depth | 0.213 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.588 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501190-4027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501190-4027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499726-9 | 40 A/L UNIV HDR HSG | TE Connectivity | 501190-4027 vs 499726-9 |
DF20EF-40DP-1V(65) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 501190-4027 vs DF20EF-40DP-1V(65) |
1MM-HU-D20-VS-00-F-TBP | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 501190-4027 vs 1MM-HU-D20-VS-00-F-TBP |
DF20EG-40DP-1V(65) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 501190-4027 vs DF20EG-40DP-1V(65) |
1MM-HU-D20-VS-00-H-TBP | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 501190-4027 vs 1MM-HU-D20-VS-00-H-TBP |