-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7908CT-ND
|
DigiKey | CONN HEADER SMD 30POS 1MM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22051 In Stock |
|
$1.2882 / $2.6200 | Buy Now |
DISTI #
5011903017
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011903017) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 18 Weeks, 0 Days Container: Reel | 2200 |
|
$1.3774 / $1.9189 | Buy Now |
DISTI #
501190-3017
|
TTI | Headers & Wire Housings 30CKT WTB PCB HDR DR VERTICAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Americas - 7700 In Stock |
|
$1.2700 / $1.4300 | Buy Now |
DISTI #
5011903017
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011903017) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 18 Weeks, 0 Days Container: Reel | 2200 |
|
$1.3774 / $1.9189 | Buy Now |
DISTI #
MX-501190-3017
|
TME | 501190-3017 Min Qty: 2 | 0 |
|
$1.3900 / $2.0000 | RFQ |
DISTI #
5011903017
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011903017) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 18 Weeks, 0 Days Container: Reel | 2200 |
|
$1.3774 / $1.9189 | Buy Now |
DISTI #
MOL501190-3017
|
Interstate Connecting Components | 1.0 WTB WAFER ASSY 30CKT EMBS P PKG | 1925 |
|
$1.2821 / $1.4314 | Buy Now |
DISTI #
5011903017
|
Avnet Asia | Conn Shrouded Header HDR 30 POS 1mm Solder ST SMD Embossed T/R (Alt: 5011903017) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN HEADER SMD 30POS 1MM | 4398 |
|
$0.6288 / $1.0075 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.7500 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5011903017
Molex
Buy Now
Datasheet
|
Compare Parts:
5011903017
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.263 inch | |
Body Depth | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.588 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5011903017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5011903017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MM-HU-D15-VS-00-H-TBP | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5011903017 vs 1MM-HU-D15-VS-00-H-TBP |
DF20EG-30DP-1V(65) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 5011903017 vs DF20EG-30DP-1V(65) |
DF20EF-30DP-1V(65) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 5011903017 vs DF20EF-30DP-1V(65) |
DF20EF-30DP-1V(52) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 5011903017 vs DF20EF-30DP-1V(52) |