-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 1MM 40POS SMD GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7909CT-ND
|
DigiKey | CONN HEADER SMD 40POS 1MM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16540 In Stock |
|
$1.5291 / $2.1700 | Buy Now |
DISTI #
5011904017
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011904017) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5582 | Buy Now |
DISTI #
501190-4017
|
TTI | Headers & Wire Housings 40CKT WTB PCB HDR DR VERTICAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Americas - 3300 In Stock |
|
$1.5300 | Buy Now |
DISTI #
5011904017
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011904017) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 15 Weeks, 0 Days Container: Reel | 2200 |
|
$1.7571 / $2.4477 | Buy Now |
DISTI #
5011904017
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011904017) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5582 | Buy Now |
DISTI #
MX-501190-4017
|
TME | 501190-4017 Min Qty: 2 | 0 |
|
$1.6200 / $2.3100 | RFQ |
DISTI #
5011904017
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011904017) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 15 Weeks, 0 Days Container: Reel | 2200 |
|
$1.7571 / $2.4477 | Buy Now |
DISTI #
5011904017
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011904017) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5582 | Buy Now |
DISTI #
MOL501190-4017
|
Interstate Connecting Components | 1.0 WTB WAFER ASSY 40CKT EMBS P PKG | 275 |
|
$1.6355 / $1.8258 | Buy Now |
DISTI #
5011904017
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5011904017) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5011904017
Molex
Buy Now
Datasheet
|
Compare Parts:
5011904017
Molex
CONN HEADER 1MM 40POS SMD GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.263 inch | |
Body Depth | 0.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.588 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5011904017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5011904017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499726-9 | 40 A/L UNIV HDR HSG | TE Connectivity | 5011904017 vs 499726-9 |
DF20EF-40DP-1V(65) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 5011904017 vs DF20EF-40DP-1V(65) |
1MM-HU-D20-VS-00-F-TBP | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5011904017 vs 1MM-HU-D20-VS-00-F-TBP |
DF20EG-40DP-1V(65) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 5011904017 vs DF20EG-40DP-1V(65) |
1MM-HU-D20-VS-00-H-TBP | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5011904017 vs 1MM-HU-D20-VS-00-H-TBP |