Part Details for 5011F18V1.3C by Amphenol FCi
Overview of 5011F18V1.3C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5011F18V1.3C
5011F18V1.3C CAD Models
5011F18V1.3C Part Data Attributes
|
5011F18V1.3C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
5011F18V1.3C
Amphenol FCi
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5011F18V1.3C
This table gives cross-reference parts and alternative options found for 5011F18V1.3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5011F18V1.3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PET-08-01-S-VT | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 5011F18V1.3C vs PET-08-01-S-VT |
HM2304E | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 5011F18V1.3C vs HM2304E |
HM5204E-BG2F | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 5011F18V1.3C vs HM5204E-BG2F |
HM5204F-BG2ZH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 5011F18V1.3C vs HM5204F-BG2ZH |
IP7-08-01-L-S-RA1-L-TR | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug | Samtec Inc | 5011F18V1.3C vs IP7-08-01-L-S-RA1-L-TR |
HM5204F-BG1LCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 5011F18V1.3C vs HM5204F-BG1LCPH |
HM5204E-BG1ZF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 5011F18V1.3C vs HM5204E-BG1ZF |
HM5204E-BG1ZLCPH | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 5011F18V1.3C vs HM5204E-BG1ZLCPH |
HM5204F-BZF | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 5011F18V1.3C vs HM5204F-BZF |
HM3504E-H,-E | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 5011F18V1.3C vs HM3504E-H,-E |