Part Details for 5012F3332-0 by TE Connectivity
Overview of 5012F3332-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5012F3332-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
420104-000
|
Avnet Americas | Cable Coaxial 12AWG Silver Plated Copper Black 1000V - Bulk (Alt: 420104-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001119843
|
Sager | TE Connectivity | 0 |
|
Buy Now |