Part Details for 501330-0300 (ALTERNATE: 501330-0300) by Molex
Overview of 501330-0300 (ALTERNATE: 501330-0300) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501330-0300 (ALTERNATE: 501330-0300)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375198
|
RS | PICO-CLASP Series 1mm Pitch 3 Way 1 Row Female Straight PCB Housing 501330 | Molex Incorporated 501330-0300 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2240 / $0.3200 | RFQ |