-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4998
|
Newark | Connector Housing, Rcpt, 10Pos, 1Mm Rohs Compliant: Yes |Molex 501330-1000 (Alternate Part Number: 822348529551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1293 |
|
$0.2320 / $0.3920 | Buy Now |
DISTI #
538-501330-1000
|
Mouser Electronics | Headers & Wire Housings 1.0 WtB 10Ckt Female Housing Vert RoHS: Compliant | 0 |
|
$0.1550 / $0.3600 | Order Now |
DISTI #
MOL501330-1000
|
Heilind Electronics | 1.0 W/B 1-ROW REC HSG 10CKT | Americas - 11048 in Stock |
|
$0.1433 / $0.1811 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 10 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag RoHS: Compliant |
2985 Partner Stock |
|
$0.1285 / $0.1387 | Buy Now |
DISTI #
501330-1000
|
TTI | Headers & Wire Housings 1.0 WtB 10Ckt Female Housing Vert RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk |
Americas - 23560 In Stock |
|
$0.1480 / $0.1950 | Buy Now |
DISTI #
MX-501330-1000
|
TME | Plug, wire-board, female, Pico-Clasp, 1mm, PIN: 10, w/o contacts Min Qty: 455 | 0 |
|
$0.2840 | RFQ |
DISTI #
MOL501330-1000
|
Interstate Connecting Components | 1.0 W/B 1-ROW REC HSG 10CKT | 2164 |
|
$0.1433 / $0.1811 | Buy Now |
DISTI #
Molex 501330-1000
|
PEI Genesis | Board Connector, Contact | 482985 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 10 POS 1mm Crimp ST Cable Mount Pico-Clasp™ Bag RoHS: Compliant |
2985 Partner Stock |
|
$0.1285 / $0.1387 | Buy Now |
DISTI #
10190786
|
TestEquity LLC | Molex 501330-1000 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 10 Circuits, White | 2985 |
|
$0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501330-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
501330-1000
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.187 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.461 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501330-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501330-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-57-9210 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 501330-1000 vs 50-57-9210 |