Part Details for 5013300930 by Molex
Overview of 5013300930 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5013300930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5013300930-ND
|
DigiKey | 1.0 W/B 1-ROW REC HSG 9CKT IVORY Min Qty: 450 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.1550 / $0.1610 | Buy Now |
DISTI #
MOL501330-0930
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL501330-0930 | Americas - 0 in Stock |
|
Buy Now |