-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7928-ND
|
DigiKey | CONN RCPT HSG 15POS 1.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10618 In Stock |
|
$0.1507 / $0.3200 | Buy Now |
DISTI #
56R1025
|
Avnet Americas | Conn Housing RCP 15 POS 1mm Crimp ST Cable Mount Bag - Bulk (Alt: 56R1025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 595 Partner Stock |
|
$0.1980 / $0.3290 | Buy Now |
DISTI #
5013301500
|
Avnet Americas | Conn Housing RCP 15 POS 1mm Crimp ST Cable Mount Bag - Bulk (Alt: 5013301500) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1453 | Buy Now |
DISTI #
501330-1500
|
TTI | Headers & Wire Housings 1.0 WtB 15Ckt Female Housing Vert RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 28864 In Stock |
|
$0.1560 / $0.2370 | Buy Now |
DISTI #
MOL501330-1500
|
Interstate Connecting Components | 1.0 W/B 1-ROW REC HSG 15CKT | 4530 |
|
$0.1800 / $0.2276 | Buy Now |
DISTI #
5013301500
|
Avnet Abacus | Conn Housing RCP 15 POS 1mm Crimp ST Cable Mount Bag (Alt: 5013301500) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5013301500
|
Avnet Abacus | Conn Housing RCP 15 POS 1mm Crimp ST Cable Mount Bag (Alt: 5013301500) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516500471388
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 300732 |
|
$0.1660 / $0.1920 | Buy Now |
|
LCSC | 1mm 1x15P 15 1 P1mm Housings (Wire To Board / Wire To Wire ) ROHS | 90 |
|
$0.0722 / $0.1245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5013301500
Molex
Buy Now
|
Compare Parts:
5013301500
Molex
|
Samacsys Manufacturer | Molex |