Part Details for 501331-0787 by Molex
Overview of 501331-0787 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501331-0787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7638
|
Newark | 1.0 W/B Wafer Assy 7Cktembstppkgorn/Molex |Molex 501331-0787 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 / $0.3620 | Buy Now |
|
Onlinecomponents.com | 1.0 Wire to Board Conn Header RoHS: Compliant |
4400 Partner Stock |
|
$0.2534 / $0.4178 | Buy Now |
DISTI #
Molex 501331-0787
|
PEI Genesis | Board Connector, Contact | 4400 |
|
Buy Now | |
|
Master Electronics | 1.0 Wire to Board Conn Header RoHS: Compliant |
4400 Partner Stock |
|
$0.2534 / $0.4178 | Buy Now |
DISTI #
10190835
|
TestEquity LLC | Molex 501331-0787 1.0 W/B Wafer Assembly, 7 Circuit, EMBST Pkgorn | 4400 |
|
$0.2900 | Buy Now |
Part Details for 501331-0787
501331-0787 CAD Models
501331-0787 Part Data Attributes
|
501331-0787
Molex
Buy Now
Datasheet
|
Compare Parts:
501331-0787
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501331-0787
This table gives cross-reference parts and alternative options found for 501331-0787. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501331-0787, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-108-01-L-SV-003-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0787 vs TSM-108-01-L-SV-003-P-TR |
TSM-107-01-LM-SH-A-K-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0787 vs TSM-107-01-LM-SH-A-K-TR |
TSM-108-01-LM-SH-005-K-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0787 vs TSM-108-01-LM-SH-005-K-TR |
TSM-107-01-S-SV-LC-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0787 vs TSM-107-01-S-SV-LC-P-TR |
TSM-108-01-L-SH-A-003-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0787 vs TSM-108-01-L-SH-A-003-P-TR |
TSM-108-01-S-SH-P-005-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0787 vs TSM-108-01-S-SH-P-005-TR |
TSM-108-02-T-SV-A-004-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0787 vs TSM-108-02-T-SV-A-004-TR |
TSM-108-01-TM-SV-005-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0787 vs TSM-108-01-TM-SV-005-TR |
TSM-107-02-H-SH-K-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-0787 vs TSM-107-02-H-SH-K-TR |
ZW-07-11-G-S-494-215-001 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 501331-0787 vs ZW-07-11-G-S-494-215-001 |