Part Details for 501331-1537 by Molex
Overview of 501331-1537 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1537A | Analog Devices | LT3992EFE Demo Board I Monolit | |
LT1537CSW#PBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w | |
LT1537CG#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Tran w |
Price & Stock for 501331-1537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7653
|
Newark | 1.0 W/B Wafer Assy 15Cktembstppkgyel/Molex |Molex 501331-1537 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 15 POS 1mm Solder ST Top Entry SMD RoHS: Compliant |
1100 Partner Stock |
|
$0.2616 / $0.4298 | Buy Now |
DISTI #
35609275
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 1mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 221 Package Multiple: 1 | Americas - 1100 |
|
$0.2840 | Buy Now |
DISTI #
5013311537-MOL
|
TME | 501331-1537 Min Qty: 127 | 1100 |
|
$0.2983 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1430 |
|
RFQ | |
DISTI #
C1S549803988967
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1100 |
|
$0.3210 / $0.3220 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 15 POS 1mm Solder ST Top Entry SMD RoHS: Compliant |
1100 Partner Stock |
|
$0.2616 / $0.4298 | Buy Now |
Part Details for 501331-1537
501331-1537 CAD Models
501331-1537 Part Data Attributes
|
501331-1537
Molex
Buy Now
Datasheet
|
Compare Parts:
501331-1537
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 501331-1537
This table gives cross-reference parts and alternative options found for 501331-1537. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501331-1537, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77315-101V15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 501331-1537 vs 77315-101V15 |
77315-124-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 501331-1537 vs 77315-124-15 |
77315-125-15 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 501331-1537 vs 77315-125-15 |
68626-915HLF | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 501331-1537 vs 68626-915HLF |
68626-515H | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 501331-1537 vs 68626-515H |
ZW-15-14-T-S-1000-070-002 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 501331-1537 vs ZW-15-14-T-S-1000-070-002 |
ZW-15-09-F-S-355-105-001 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 501331-1537 vs ZW-15-09-F-S-355-105-001 |
ZW-15-09-T-S-355-105-001 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 501331-1537 vs ZW-15-09-T-S-355-105-001 |
353631560 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, LEAD FREE | Molex | 501331-1537 vs 353631560 |
TSM-115-01-S-SV-A-P-TR | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 501331-1537 vs TSM-115-01-S-SV-A-P-TR |