-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 1MM 5POS TIN SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7882CT-ND
|
DigiKey | CONN HEADER SMD 5POS 1MM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60055 In Stock |
|
$0.3000 / $0.7400 | Buy Now |
DISTI #
5013310507
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5013310507) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 10 Weeks, 0 Days Container: Reel | 7700 |
|
$0.3610 / $0.5030 | Buy Now |
DISTI #
92M4823
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Embossed T/R - Bulk (Alt: 92M4823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 17 Partner Stock |
|
$0.4820 / $0.7280 | Buy Now |
|
Bristol Electronics | 462 |
|
RFQ | ||
DISTI #
501331-0507
|
TTI | Headers & Wire Housings 1.0 WtB 5Ckt StrWaferAssyEmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Americas - 1100 In Stock |
|
$0.2860 / $0.3730 | Buy Now |
DISTI #
5013310507
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5013310507) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 10 Weeks, 0 Days Container: Reel | 7700 |
|
$0.3610 / $0.5030 | Buy Now |
DISTI #
92M4823
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Embossed T/R - Bulk (Alt: 92M4823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 17 Partner Stock |
|
$0.4820 / $0.7280 | Buy Now |
DISTI #
MX-501331-0507
|
TME | Socket, wire-board, male, Pico-Clasp, 1mm, PIN: 5, SMT, 50V, 1A Min Qty: 1100 | 0 |
|
$0.6600 | RFQ |
DISTI #
5013310507
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5013310507) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 10 Weeks, 0 Days Container: Reel | 7700 |
|
$0.3610 / $0.5030 | Buy Now |
DISTI #
92M4823
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD Embossed T/R - Bulk (Alt: 92M4823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 17 Partner Stock |
|
$0.4820 / $0.7280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5013310507
Molex
Buy Now
Datasheet
|
Compare Parts:
5013310507
Molex
CONN HEADER 1MM 5POS TIN SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.138 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5013310507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5013310507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77311RSAFT05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 5013310507 vs 77311RSAFT05LF |
77311R5AVT05LF | Board Connector | Amphenol FCi | 5013310507 vs 77311R5AVT05LF |
0-11241-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5013310507 vs 0-11241-5 |
77311RSAPT05LF | Board Connector | Amphenol FCi | 5013310507 vs 77311RSAPT05LF |
77311R8AST05LF | Board Connector | Amphenol FCi | 5013310507 vs 77311R8AST05LF |
77311R5AYT05LF | Board Connector | Amphenol FCi | 5013310507 vs 77311R5AYT05LF |
77311RGAYT05LF | Board Connector | Amphenol FCi | 5013310507 vs 77311RGAYT05LF |
77311R4AXT05LF | Board Connector | Amphenol FCi | 5013310507 vs 77311R4AXT05LF |
77311R1AST05LF | Board Connector | Amphenol FCi | 5013310507 vs 77311R1AST05LF |
77311RSAFT05LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 5013310507 vs 77311RSAFT05LF |