-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5146
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:Yellow, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:Yellow Rohs Compliant: Yes |Keystone 5014 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14563 |
|
$0.1870 / $0.3470 | Buy Now |
DISTI #
36-5014-ND
|
DigiKey | PC TEST POINT MULTIPURP YELLOW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
161044 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5014
|
Mouser Electronics | Test Plugs & Test Jacks YELLOW TEST POINT RoHS: Compliant | 98335 |
|
$0.1520 / $0.3300 | Buy Now |
DISTI #
70799420
|
RS | Test Point MultiPurpose THM H .445 Nylon 46 Insulated Yel PhosBronze/Silver | Keystone Electronics 5014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 34 |
|
$0.2210 / $0.3300 | Buy Now |
|
Future Electronics | Yellow Multipurpose Through Hole Test Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 26039Bulk |
|
$0.2150 / $0.2550 | Buy Now |
|
Bisco Industries | 849 |
|
Buy Now | ||
DISTI #
KEY5014
|
Heilind Electronics | TEST POINT (YELLOW) | Americas - 68946 in Stock9375 On Order |
|
$0.2493 | Buy Now |
|
Bristol Electronics | 3250 |
|
RFQ | ||
DISTI #
KEY5014
|
Interstate Connecting Components | TEST POINT (YELLOW) | 160872187 On Order |
|
$0.2493 | Buy Now |
DISTI #
000000000000033408
|
Sager | Test Plugs & Test Jacks YELLOW TEST POINT Min Qty: 1 | 143418 |
|
$0.1750 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5014
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5014
Keystone Electronics Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |