Part Details for 5014 by Pomona Electronics
Overview of 5014 by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F342
|
Newark | Test Clip, 14Position, No. Of Contacts:14Contacts, Pitch Spacing:2.54Mm, Contact Plating:Silver Plated Contacts, Product Range:-, Contact Material:Nickel Rohs Compliant: Yes |Pomona 5014 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$17.9900 | Buy Now |
|
Onlinecomponents.com | Dip Clips For 8-14-16-20 Pin Clips |
5 In Stock |
|
$0 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$6.0000 / $9.2300 | Buy Now |
Part Details for 5014
5014 CAD Models
5014 Part Data Attributes:
|
5014
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5014
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | GLASS FILLED POLYAMIDE, NICKEL SILVER | |
Connector Type | INTERCONNECTION DEVICE |