Part Details for 501403B00000 by BOYD Laconia
Results Overview of 501403B00000 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501403B00000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 463 |
|
$1.1300 / $1.7300 | Buy Now |
Part Details for 501403B00000
501403B00000 CAD Models
501403B00000 Part Data Attributes
|
|
501403B00000
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
501403B00000
BOYD Laconia
Heat Sink; Package/Case:TO-3; Body Material:Aluminum; Thermal Resistance:10 C/W; Color:Black; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Size/Dimensions:0.75H x 1.88W"
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |