-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 200 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2447
|
Newark | 0.5Btbshieldtypeplgassy200Ckttraypkg/Molex |Molex 501493-2010 (Alternate Part Number: 822350378949 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2900 / $18.8800 | Buy Now |
DISTI #
5014932010
|
Avnet Americas | Conn Board to Board HDR 200 POS 0.5mm Solder ST SMD Tray - Trays (Alt: 5014932010) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50mm Pitch SlimStack™ Board-to-Board PCB Header, Shielded, Surface Mount, Dual Row, Vertical, 6.00mm Stacking Height, 200 Circuits RoHS: Compliant |
10260 Partner Stock |
|
$6.6400 / $9.7800 | Buy Now |
DISTI #
5014932010
|
Avnet Americas | Conn Board to Board HDR 200 POS 0.5mm Solder ST SMD Tray - Trays (Alt: 5014932010) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ | |
DISTI #
5014932010
|
Avnet Americas | Conn Board to Board HDR 200 POS 0.5mm Solder ST SMD Tray - Trays (Alt: 5014932010) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ | |
DISTI #
Molex 501493-2010
|
PEI Genesis | Board Connector, Contact | 10260 |
|
Buy Now | |
DISTI #
1567727
|
element14 Asia-Pacific | CONNECTOR, STACKING, HDR, 200POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.7659 / $3.5236 | Buy Now |
DISTI #
4232989
|
Farnell | MEZZANINE CONN, HDR, 200POS, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 5130 |
|
$15.0771 | Buy Now |
|
Master Electronics | 0.50mm Pitch SlimStack™ Board-to-Board PCB Header, Shielded, Surface Mount, Dual Row, Vertical, 6.00mm Stacking Height, 200 Circuits RoHS: Compliant |
10260 Partner Stock |
|
$6.6400 / $9.7800 | Buy Now |
DISTI #
10190880
|
TestEquity LLC | Molex 501493-2010 0.50mm Pitch SlimStack Board-to-Board PCB Header, Shielded, Surface Mount, Dual Row, Vertical, 6.00mm Stacking Height, 200 Circuits | 10260 |
|
$7.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501493-2010
Molex
Buy Now
Datasheet
|
Compare Parts:
501493-2010
Molex
Board Connector, 200 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.276 inch | |
Body Depth | 0.232 inch | |
Body Length | 2.327 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
This table gives cross-reference parts and alternative options found for 501493-2010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501493-2010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBB-GBC24-24-M-A-GD15-SM | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 501493-2010 vs CBB-GBC24-24-M-A-GD15-SM |
10118084-401A28LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | 501493-2010 vs 10118084-401A28LF |
CBB-GBC24-24-M-C-GD15-SM | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 501493-2010 vs CBB-GBC24-24-M-C-GD15-SM |
10118084-401A28LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 501493-2010 vs 10118084-401A28LF |
501493-2000 | Board Connector, 200 Contact(s), 2 Row(s), Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Molex | 501493-2010 vs 501493-2000 |
CBB-GBC24-24-M-D-GD15-SM | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 501493-2010 vs CBB-GBC24-24-M-D-GD15-SM |
CBB-GBC24-24-M-E-GD15-SM | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 501493-2010 vs CBB-GBC24-24-M-E-GD15-SM |
CBB-GBC24-24-M-B-GD15-SM | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 501493-2010 vs CBB-GBC24-24-M-B-GD15-SM |
CBB-GBC24-24-M-F-GD15-SM | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 501493-2010 vs CBB-GBC24-24-M-F-GD15-SM |
CBB-GBC24-24-M-G-GD15-SM | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 501493-2010 vs CBB-GBC24-24-M-G-GD15-SM |