Part Details for 5014972010 by Molex
Overview of 5014972010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5014972010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5014972010-ND
|
DigiKey | 0.50MM PITCH SLIMSTACK BOARD-TO- Min Qty: 9 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2160 In Stock |
|
$6.7500 / $7.9600 | Buy Now |
DISTI #
5014972010
|
Avnet Americas | Conn Board to Board RCP 200 POS 0.5mm Solder ST SMD Tray - Trays (Alt: 5014972010) RoHS: Compliant Min Qty: 540 Package Multiple: 36 Container: Tray | 0 |
|
RFQ | |
DISTI #
5014972010
|
Avnet Americas | Conn Board to Board RCP 200 POS 0.5mm Solder ST SMD Tray - Trays (Alt: 5014972010) RoHS: Compliant Min Qty: 540 Package Multiple: 36 Container: Tray | 0 |
|
RFQ |