-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4581
|
Newark | Test Point, Pcb, Smt, Product Range:-, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Connector Type:Test Point Rohs Compliant: Yes |Keystone 5015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24367 |
|
$0.2690 / $0.4110 | Buy Now |
DISTI #
21J7580
|
Newark | Test Point, Pcb, Smt, Full Reel, Product Range:-, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Body Material:Phosphor Bronze Rohs Compliant: Yes |Keystone 5015 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 26000 |
|
$0.1300 / $0.1530 | Buy Now |
DISTI #
36-5015CT-ND
|
DigiKey | PC TEST POINT MINIATURE Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1559069 In Stock |
|
$0.1662 / $0.4500 | Buy Now |
DISTI #
534-5015
|
Mouser Electronics | Test Plugs & Test Jacks SM TEST POINT ON T&R - MINIATURE RoHS: Compliant | 751913 |
|
$0.1550 / $0.3900 | Buy Now |
|
Future Electronics | Miniature Surface Mount Test Points on Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5771000Reel |
|
$0.1200 / $0.1290 | Buy Now |
|
Future Electronics | Miniature Surface Mount Test Points on Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 83000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | Miniature Surface Mount Test Points on Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1Cut Tape/Mini-Reel |
|
$0.2150 / $0.2950 | Buy Now |
|
Bisco Industries | 1337000 |
|
Buy Now | ||
DISTI #
KEY5015.P
|
Heilind Electronics | CUT TAPE - SURFACE MOUNT TEST POINT | Americas - 184 in Stock |
|
Buy Now | |
DISTI #
KEY5015
|
Heilind Electronics | SURFACE MOUNT TEST POINT MINIATURE | Americas - 274095 in Stock150000 On Order |
|
$0.1914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5015
Keystone Electronics Corp
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |