There are no models available for this part yet.
Overview of 501523-0401 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
EPL7040-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 501523-0401 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ7661
|
Newark | Outer Hsg/Molex |Molex 501523-0401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.2820 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
32500 Partner Stock |
|
$0.1745 / $0.2289 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 42250 |
|
RFQ | |||
DISTI #
C1S549804187334
|
Chip1Stop | Board-to-board connector | 32500 |
|
$0.1350 / $0.1650 | Buy Now | |
Master Electronics | RoHS: Compliant |
32500 Partner Stock |
|
$0.1745 / $0.2289 | Buy Now |