Part Details for 5015310310 by Molex
Overview of 5015310310 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 5015310310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5015310310
|
Avnet Americas | Conn Board to Board PL 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5015310310) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5015310310
|
Avnet Americas | Conn Board to Board PL 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5015310310) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5015310310
|
Avnet Americas | Conn Board to Board PL 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5015310310) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0 |
|
RFQ |
Part Details for 5015310310
5015310310 CAD Models
5015310310 Part Data Attributes
|
5015310310
Molex
Buy Now
Datasheet
|
Compare Parts:
5015310310
Molex
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.072 inch | |
Body Depth | 0.041 inch | |
Body Length | 0.346 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8288 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |