-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R1061
|
Newark | Connector, Header, 5Pos, 1Row, 1Mm, Connector Systems:Signal, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Pico-Clasp 501568 Series Rohs Compliant: Yes |Molex 501568-0507 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9250 |
|
$0.3910 / $0.4620 | Buy Now |
DISTI #
538-501568-0507
|
Mouser Electronics | Headers & Wire Housings 1.0 WtB 5Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant | 14116 |
|
$0.3340 / $0.7200 | Buy Now |
DISTI #
MOL501568-0507
|
Heilind Electronics | 1.0WTB1-ROWR/AWAFERASSY5CKTEM STPPKG | Americas - 2182 in Stock |
|
$0.3555 / $0.3788 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 1mm Solder RA SMD Pico-Clasp™ T/R RoHS: Compliant | 0 |
|
$0.3540 / $0.3950 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 10 |
|
$0.6248 / $0.7497 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 192 |
|
$0.6248 / $1.2495 | Buy Now |
DISTI #
501568-0507
|
TTI | Headers & Wire Housings 1.0 WtB 5Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Reel |
Americas - 13600 In Stock |
|
$0.3480 / $0.3670 | Buy Now |
DISTI #
MOL501568-0507
|
Interstate Connecting Components | 1.0WTB1-ROWR/AWAFERASSY5CKTEM STPPKG | 727 |
|
$0.3555 / $0.3788 | Buy Now |
DISTI #
501568-0507
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 501568-0507) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3221800
|
element14 Asia-Pacific | CONNECTOR, HEADER, 5POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Each | 1084 |
|
$0.3538 / $0.7699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501568-0507
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-0507
Molex
5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 501568 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |