-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7901CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14058 In Stock |
|
$0.4148 / $0.8800 | Buy Now |
DISTI #
5015681007
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015681007) RoHS: Compliant Min Qty: 15600 Package Multiple: 7800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5623 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1300 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | 1040 |
|
$0.4550 / $1.7500 | Buy Now | |
DISTI #
501568-1007
|
TTI | Headers & Wire Housings 1.0 WtB 10Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 15600 Package Multiple: 1300 Container: Reel | Americas - 0 |
|
$0.4120 | Buy Now |
DISTI #
5015681007
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015681007) RoHS: Compliant Min Qty: 15600 Package Multiple: 7800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5623 | Buy Now |
DISTI #
MX-501568-1007
|
TME | 501568-1007 Min Qty: 3 | 0 |
|
$0.6400 / $0.9200 | RFQ |
DISTI #
5015681007
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015681007) RoHS: Compliant Min Qty: 15600 Package Multiple: 7800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5623 | Buy Now |
DISTI #
MOL501568-1007
|
Interstate Connecting Components | 1.0WTB1-ROWR/AWAFERASSY10CKTE BSTPPKG | 1462 |
|
$0.4646 / $0.4715 | Buy Now |
DISTI #
5015681007
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015681007) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015681007
Molex
Buy Now
Datasheet
|
Compare Parts:
5015681007
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.185 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5015681007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5015681007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS-110-02-T-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 5015681007 vs SMS-110-02-T-S |
929870-01-10-RA | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 5015681007 vs 929870-01-10-RA |
929984-01-10 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 5015681007 vs 929984-01-10 |
125CH-D-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | Adam Technologies Inc | 5015681007 vs 125CH-D-10 |
929870-01-10-10 | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 5015681007 vs 929870-01-10-10 |
RSM-110-02-S-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 5015681007 vs RSM-110-02-S-S |
929870-01-10-RA | 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 5015681007 vs 929870-01-10-RA |
RSM-110-02-T-S-P | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | 5015681007 vs RSM-110-02-T-S-P |