-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7912CT-ND
|
DigiKey | CONN HEADER SMD R/A 30POS 1MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22418 In Stock |
|
$1.1055 / $1.7000 | Buy Now |
DISTI #
5015713007
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015713007) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Reel | 2400 |
|
$1.2279 / $1.5565 | Buy Now |
DISTI #
501571-3007
|
TTI | Headers & Wire Housings 30CKT WTB CONN DR RIGHT ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 1600 In Stock |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
5015713007
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015713007) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Reel | 2400 |
|
$1.2279 / $1.5565 | Buy Now |
DISTI #
MX-501571-3007
|
TME | 501571-3007 Min Qty: 1 | 0 |
|
$2.0100 / $2.8500 | RFQ |
DISTI #
5015713007
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015713007) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days Container: Reel | 2400 |
|
$1.2279 / $1.5565 | Buy Now |
DISTI #
5015713007
|
Avnet Abacus | MOLEX, Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015713007) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5015713007
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015713007) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5015713007
|
Avnet Asia | Conn Shrouded Header HDR 30 POS 1mm Solder RA SMD Embossed T/R (Alt: 5015713007) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5015713007
Molex
Buy Now
Datasheet
|
Compare Parts:
5015713007
Molex
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Body Breadth | 0.325 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.104 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5015713007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5015713007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021621-00030D4LF | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 5015713007 vs 20021621-00030D4LF |
5102159-7 | A/L UNIV HDR 30P RA | TE Connectivity | 5015713007 vs 5102159-7 |
87832-3021 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 5015713007 vs 87832-3021 |
1-5176837-4 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5015713007 vs 1-5176837-4 |
DF20F-30DP-1H(65) | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 5015713007 vs DF20F-30DP-1H(65) |
20021621-00030D4LF | 1.27mm (0.05in.) pitch, Header with eject latch, 30 contacts | Amphenol Communications Solutions | 5015713007 vs 20021621-00030D4LF |
HIF3BAG-30PA-2.54DSA(63) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Hirose Electric Co Ltd | 5015713007 vs HIF3BAG-30PA-2.54DSA(63) |
1-5176264-4 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5015713007 vs 1-5176264-4 |
62103021021 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | 5015713007 vs 62103021021 |
1-1761606-0 | IDC LOW PRO HDR 30P VERT LG LA | TE Connectivity | 5015713007 vs 1-1761606-0 |