-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9970
|
Newark | 0.4 B/B Rec Assy 50Ckt Embstp Pkg |Molex 501591-5011 (Alternate Part Number: 822350792325 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
538-501591-5011
|
Mouser Electronics | Board to Board & Mezzanine Connectors .4MM REC 50P VT SMT RoHS: Compliant | 0 |
|
$0.9900 | Order Now |
|
Onlinecomponents.com | 0.40mm Pitch SlimStack™ Board-to-Board Receptacle, SMT, Dual Row, Vertical Stacking, 0.90mm Stacking Height, with Solder Tabs, 50 Circuits RoHS: Compliant |
5305 Partner Stock |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
1355691
|
element14 Asia-Pacific | CONNECTOR, STACKING, RCPT, 50POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7266 / $0.9027 | Buy Now |
DISTI #
4232993
|
Farnell | MEZZANINE CONN, RCPT, 50POS, 2ROW RoHS: Compliant Min Qty: 3000 Lead time: 1 Weeks, 2 Days Container: Each | 3000 |
|
$1.6734 | Buy Now |
|
Master Electronics | 0.40mm Pitch SlimStack™ Board-to-Board Receptacle, SMT, Dual Row, Vertical Stacking, 0.90mm Stacking Height, with Solder Tabs, 50 Circuits RoHS: Compliant |
5305 Partner Stock |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
10190962
|
TestEquity LLC | Molex 501591-5011 SlimStack Board-to-Board Receptacle, 0.40mm Pitch, Surface Mount, Dual Row, Vertical Stacking, 0.90mm Stacking Height, with Solder Tabs, 50 Circuits | 5305 |
|
$1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501591-5011
Molex
Buy Now
Datasheet
|
Compare Parts:
501591-5011
Molex
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.134 inch | |
Body Depth | 0.035 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 176VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |