Part Details for 5015942211 by Molex
Overview of 5015942211 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5015942211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5015942211CT-ND
|
DigiKey | CONN PLUG 22POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1183 In Stock |
|
$0.8800 / $1.2900 | Buy Now |
DISTI #
5015942211
|
Avnet Americas | Conn Board to Board PL 22 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5015942211) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0 |
|
RFQ |
Part Details for 5015942211
5015942211 CAD Models
5015942211 Part Data Attributes
|
5015942211
Molex
Buy Now
|
Compare Parts:
5015942211
Molex
|
Samacsys Manufacturer | Molex |