-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3937
|
Newark | 2.0 W/B Dl Grid Plg Hsgassy16Cktblk Rohs Compliant: Yes |Molex 501645-1621 Min Qty: 3080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 | Buy Now |
DISTI #
538-501645-1621
|
Mouser Electronics | Headers & Wire Housings 2mm Dl Grid Plg Hsg 16Ckt Blk RoHS: Compliant | 0 |
|
$0.6360 / $1.4300 | Order Now |
DISTI #
MOL501645-1621
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6237 / $0.7311 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
4001220
|
Farnell | 2.0 W/B DL GRID PLG HSGASSY16CKTBLK RoHS: Compliant Min Qty: 3080 Lead time: 7 Weeks, 2 Days Container: Each | 0 |
|
$0.7571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501645-1621
Molex
Buy Now
Datasheet
|
Compare Parts:
501645-1621
Molex
DIP Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |