-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1233
|
Newark | Connector, Header, 20Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Product Range:Igrid 501645 Series Rohs Compliant: Yes |Molex 501645-2020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2643 |
|
$0.7450 / $0.8800 | Buy Now |
DISTI #
28AC9885
|
Newark | 2.0 W/B Dualgridplughsgassy20Ckt Rohs Compliant: Yes |Molex 501645-2020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8818 |
|
$0.8420 / $1.3000 | Buy Now |
DISTI #
538-501645-2020
|
Mouser Electronics | Headers & Wire Housings IGRID 20P V HDR DUL ROW W/PCB LOC RoHS: Compliant | 5568 |
|
$0.6500 / $1.2800 | Buy Now |
DISTI #
71464258
|
RS | 2.0 W/B DualGridPlugHsgAssy20Ckt | Molex Incorporated 501645-2020 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $1.0400 | RFQ |
DISTI #
MOL501645-2020
|
Heilind Electronics | 2.0 W/B DUALGRIDPLUGHSGASSY20 KTBEIGE | Americas - 3442 in Stock |
|
$0.6775 / $0.7221 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole iGrid™ Tray RoHS: Compliant |
3480 Partner Stock |
|
$0.5770 / $0.6240 | Buy Now |
DISTI #
501645-2020
|
TTI | Headers & Wire Housings IGRID 20P V HDR DUL ROW W/PCB LOC RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Tray |
Americas - 1664 In Stock |
|
$0.7600 | Buy Now |
DISTI #
MOL501645-2020
|
Interstate Connecting Components | 2.0 W/B DUALGRIDPLUGHSGASSY20 KTBEIGE | 1147 |
|
$0.6775 / $0.7221 | Buy Now |
DISTI #
3221806
|
element14 Asia-Pacific | CONNECTOR, HEADER, 20POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 1998 |
|
$0.7133 / $1.2623 | Buy Now |
DISTI #
3221806
|
Farnell | CONNECTOR, HEADER, 20POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1998 |
|
$0.7805 / $1.4486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501645-2020
Molex
Buy Now
Datasheet
|
Compare Parts:
501645-2020
Molex
DIP Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.323 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |