-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIP Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3952
|
Newark | 2.0 W/B Dl Grid Plg Hsgassy24Cktred |Molex 501645-2422 Min Qty: 4480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9530 | Buy Now |
DISTI #
5016452422
|
Avnet Americas | Connector Wire to Board Plug Dual Row 24 Position 2mm Straight Through Hole Red - Bulk (Alt: 5016452422) RoHS: Compliant Min Qty: 4480 Package Multiple: 2240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-501645-2422
|
Mouser Electronics | Headers & Wire Housings 2mm Dl Grid Plg Hsg 24CktRed RoHS: Compliant | 0 |
|
$0.8440 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3360 Partner Stock |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501645-2422
Molex
Buy Now
Datasheet
|
Compare Parts:
501645-2422
Molex
DIP Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501645-2422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501645-2422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF2B-24-2.54RB | DIP Connector, 24 Contact(s), 2 Row(s), Male, Straight, IDC Terminal, Plug | Hirose Electric Co Ltd | 501645-2422 vs HIF2B-24-2.54RB |
10084678-212SLF | DIP Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 501645-2422 vs 10084678-212SLF |
501645-2428 | DIP Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 501645-2422 vs 501645-2428 |
746610-5 | 24 CONTACT(S), MALE, STRAIGHT DIP CONNECTOR, SOLDER, PLUG | TE Connectivity | 501645-2422 vs 746610-5 |
10084678-212RLF | DIP Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 501645-2422 vs 10084678-212RLF |
501645-2427 | DIP Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 501645-2422 vs 501645-2427 |
5746615-1 | 24 CONTACT(S), MALE, DIP CONNECTOR, IDC, PLUG, ROHS COMPLIANT | TE Connectivity | 501645-2422 vs 5746615-1 |
501645-2423 | DIP Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 501645-2422 vs 501645-2423 |