Part Details for 501646-1404 by Molex
Overview of 501646-1404 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1404YCPZ-REEL | Analog Devices | +/-15V 4:1 Mux with Ron max = | |
ADG1404YRUZ-REEL7 | Analog Devices | 12-15V 4:1 Mux with Ron max = | |
LTC1404CS8#PBF | Analog Devices | Complete SO-8, 12-B, 600ksps A |
Price & Stock for 501646-1404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2892
|
Newark | 2.0 W/B Dual Grid Rcpt Hsg 14Cktblu Rohs Compliant: Yes |Molex 501646-1404 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 | Buy Now |
DISTI #
5016461404
|
Avnet Americas | Connector Housing Receptacle 14 Position 2mm Crimp Straight - Bulk (Alt: 5016461404) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3226 | Buy Now |
DISTI #
538-501646-1404
|
Mouser Electronics | Headers & Wire Housings 2mm Dual Grid Rcpt Hsg 14CktBlu RoHS: Compliant | 0 |
|
$0.3470 / $0.7800 | Order Now |
DISTI #
MOL501646-1404
|
Heilind Electronics | 2.0 W/B DUAL GRID RCPT HSG 14C | Americas - 0 in Stock |
|
$0.3145 / $0.4119 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3490 / $0.3620 | Buy Now |
Part Details for 501646-1404
501646-1404 CAD Models
501646-1404 Part Data Attributes
|
501646-1404
Molex
Buy Now
Datasheet
|
Compare Parts:
501646-1404
Molex
Board Connector, 14 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Blue Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.323 inch | |
Body Depth | 0.435 inch | |
Body Length | 0.629 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.033 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 14 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 501646-1404
This table gives cross-reference parts and alternative options found for 501646-1404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501646-1404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129817-466200LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 501646-1404 vs 10129817-466200LF |
10129817-466100LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 501646-1404 vs 10129817-466100LF |
5016461400 | Board Connector, 14 Contact(s), 2 Row(s), 0.079 inch Pitch, Locking, Natural Insulator, Receptacle | Molex | 501646-1404 vs 5016461400 |
51770-057 | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 501646-1404 vs 51770-057 |
10129817-664200LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 501646-1404 vs 10129817-664200LF |
10129817-664100LF | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 501646-1404 vs 10129817-664100LF |