There are no models available for this part yet.
Overview of 501646-1804 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1804IS8#TRPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1804IDD#TRPBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I | |
LT1804IDD#PBF | Analog Devices | 1x/2x/4x 100V/µs, 85MHz, R2R I |
Price & Stock for 501646-1804 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH2899
|
Newark | 2.0 W/B Dual Grid Rcpt Hsg 18Cktblu Rohs Compliant: Yes |Molex 501646-1804 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 | Buy Now | |
DISTI #
5016461804
|
Avnet Americas | Connector Housing Receptacle 18 Position 2mm Crimp Straight - Bulk (Alt: 5016461804) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Bulk | 3600 Factory Stock |
|
$0.3746 | Buy Now | |
DISTI #
538-501646-1804
|
Mouser Electronics | Headers & Wire Housings 2mm Dual Grid Rcpt Hsg 18CktBlu RoHS: Compliant | 721 |
|
$0.4040 / $0.9100 | Buy Now | |
DISTI #
MOL501646-1804
|
Heilind Electronics | 2.0 W/B DUAL GRID RCPT HSG 18C | Americas - 0 in Stock |
|
$0.3652 / $0.4783 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4070 / $0.5800 | Buy Now |
CAD Models for 501646-1804 by Molex
Part Data Attributes for 501646-1804 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Molex
|
Body Breadth
|
0.323 inch
|
Body Depth
|
0.435 inch
|
Body Length
|
0.787 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
Insulation Diameter-Min
|
0.033 inch
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLUE
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Total Number of Contacts
|
18
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|