Part Details for 501646-2801 by Molex
Overview of 501646-2801 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501646-2801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2917
|
Newark | 2.0 W/B Dual Grid Rcpt Hsg 28Cktblk Rohs Compliant: Yes |Molex 501646-2801 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 / $0.8190 | Buy Now |
DISTI #
5016462801
|
Avnet Americas | Connector Housing Receptacle 28 Position 2mm Crimp Straight - Bulk (Alt: 5016462801) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5331 / $0.7821 | Buy Now |
DISTI #
538-501646-2801
|
Mouser Electronics | Headers & Wire Housings 2mm Dual Grid Rcpt Hsg 28CktBlk RoHS: Compliant | 0 |
|
$0.5910 / $1.3300 | Order Now |
DISTI #
MOL501646-2801
|
Heilind Electronics | 2.0 W/B DUAL GRID RCPT HSG 28C | Americas - 0 in Stock |
|
$0.4415 / $0.6360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $0.7500 | Buy Now |
DISTI #
5016462801
|
Avnet Americas | Connector Housing Receptacle 28 Position 2mm Crimp Straight - Bulk (Alt: 5016462801) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5331 / $0.7821 | Buy Now |