Part Details for 501714 (ALTERNATE: 501714) by RS Pro
Overview of 501714 (ALTERNATE: 501714) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501714 (ALTERNATE: 501714)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71812175
|
RS | Terminal Block DIN Rail 2 Position Feed-Through 6AWG 150A Screw Beige | RS PRO 501714 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$5.9000 / $6.9400 | Buy Now |