Part Details for 5017863080 by Molex
Overview of 5017863080 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5017863080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6173
|
Newark | 0.5 Ffc To Board St Type 30Cktembstppkg |Molex 5017863080 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.9800 | Buy Now |
DISTI #
900-5017863080-ND
|
DigiKey | 0.5 FFC TO BOARD ST TYPE 30CKTEM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2669 In Stock |
|
$1.1216 / $2.1600 | Buy Now |
DISTI #
5017863080
|
Avnet Americas | Connector FFC/FPC Socket 30 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5017863080) Min Qty: 2700 Package Multiple: 2700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1538 / $1.3960 | Buy Now |
DISTI #
5017863080
|
Avnet Americas | Connector FFC/FPC Socket 30 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5017863080) Min Qty: 2700 Package Multiple: 2700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1538 / $1.3960 | Buy Now |