-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8747
|
Newark | Test Point, Pcb, Compact, Smt, Product Range:-, Connector Colour:-, Connector Mounting:Surface Mount, Mounting Hole Dia:-, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Keystone 5018 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.1670 | Buy Now |
DISTI #
37AC1449
|
Newark | Sm Test Point On T&r - Compact/T&r |Keystone 5018 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1750 / $0.1830 | Buy Now |
DISTI #
36-5018CT-ND
|
DigiKey | PC TEST POINT COMPACT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150660 In Stock |
|
$0.1514 / $0.4000 | Buy Now |
DISTI #
534-5018
|
Mouser Electronics | Test Plugs & Test Jacks Test Point Compact SMT, 5K reel RoHS: Compliant | 154608 |
|
$0.1370 / $0.3600 | Buy Now |
DISTI #
71078148
|
RS | Test Point, Compact, SMT, Reel | Keystone Electronics 5018 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 | RFQ |
|
Future Electronics | SM TEST POINT - COMPACT Surface Mount Silver Finish RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1740 | Buy Now |
|
Bristol Electronics | 18340 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 160 |
|
$0.1828 / $0.4875 | Buy Now |
DISTI #
000000000002285076
|
Sager | Test Plugs & Test Jacks Test Point Compact SMT, 5K reel | 0 |
|
Buy Now | |
DISTI #
3107101
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5018
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5018
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |